Idec CW Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2730
- Mfr. Part No.:
- CW4B-A1E10Y
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2730
- Mfr. Part No.:
- CW4B-A1E10Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Flush | |
| IP Rating | IP65 | |
| Push Button Diameter | 28mm | |
| Series | CW | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | CW4B-A1E10Y | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Terminal Type | Screw | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Flush | ||
IP Rating IP65 | ||
Push Button Diameter 28mm | ||
Series CW | ||
Push Button Material Plastic | ||
Manufacturer Part No. CW4B-A1E10Y | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Terminal Type Screw | ||
Body Material Metal | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
