Carling Technologies Black Push Button Cap for Use with 3M Series Miniature Push Button Switches, 9.35 (Dia.)mm
- RS Stock No.:
- 879-8382
- Mfr. Part No.:
- 3MN-C2-2
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-8382
- Mfr. Part No.:
- 3MN-C2-2
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Accessory Type | Cap | |
| For Use With | 3M Series Miniature Push Button Switches | |
| Cap Colour | Black | |
| Dimensions | 9.35 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Accessory Type Cap | ||
For Use With 3M Series Miniature Push Button Switches | ||
Cap Colour Black | ||
Dimensions 9.35 (Dia.)mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
3M Family Miniature Pushbutton Accessories
A range of accessories to suit Carling Technologies® 3M family of miniature pushbutton switches.
Carling Technologies® Pushbutton Switches
