Grayhill Push Button Cap

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-0789
Mfr. Part No.:
29-100 GRN
Brand:
Grayhill
COO (Country of Origin):
US

Grayhill 29 Series Push Posts and Binding Posts


The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles.

Push Post Features:
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc

Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc


Push and Binding Posts