Nidec Components Push Button Cap for Use with SPC103 Pushbutton Switch
- RS Stock No.:
- 180-6902
- Mfr. Part No.:
- 140000481691
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | £0.249 | £2.49 |
| 150 - 490 | £0.233 | £2.33 |
| 500 + | £0.219 | £2.19 |
*price indicative
- RS Stock No.:
- 180-6902
- Mfr. Part No.:
- 140000481691
- Brand:
- Nidec Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Accessory Type | Button | |
| For Use With | SPC103 Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Accessory Type Button | ||
For Use With SPC103 Pushbutton Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics SPC103 series, white SPC103 button for SPC103 pushbutton switch. It has dielectric strength of 1000V AC 1 minute and minimum initial insulation resistance of 1000MΩ. It has operating force ranging between 3.92 ± 1.47N & operating temperature ranging between -20℃ to +85℃.
RoHS compliant
Snap action mechanism provides light tactile feel
Compatible with PC board mount and snap-in panel mount
Snap action mechanism provides light tactile feel
Compatible with PC board mount and snap-in panel mount
