NKK Switches Red Push Button Cap for Use with MB20 Series, 10 (Dia.) x 8mm
- RS Stock No.:
- 125-1782
- Mfr. Part No.:
- AT407C
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1782
- Mfr. Part No.:
- AT407C
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | Screw-On Cap | |
| For Use With | MB20 Series | |
| Cap Colour | Red | |
| Dimensions | 10 (Dia.) x 8mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type Screw-On Cap | ||
For Use With MB20 Series | ||
Cap Colour Red | ||
Dimensions 10 (Dia.) x 8mm | ||
- COO (Country of Origin):
- JP
