- RS Stock No.:
- 229-9265
- Mfr. Part No.:
- 028099 SRAL
- Brand:
- Eaton
Available to back order for despatch 14/05/2024
Added
Price Each (In a Pack of 20)
£4.04
(exc. VAT)
£4.85
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | £4.04 | £80.80 |
*price indicative |
- RS Stock No.:
- 229-9265
- Mfr. Part No.:
- 028099 SRAL
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton screw adapter is used for lamp socket available in black colour.
IP20 protection class
Operating temperature range is from -25°C to 60°C
Operating temperature range is from -25°C to 60°C
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Screw Adapter |
For Use With | Lamp Socket |
Related links
- Idec Push Button Adapter for use with Push-in Terminals, HW-CNP
- Suregrip Push Button Adapter for use with JL Series BU-03
- Suregrip Push Button Adapter for use with JL Series BU-05
- Apem Push Button Adapter for use with IM Series, ASSY03481
- Suregrip Push Button Adapter for use with JL Series BU-00
- Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- Legrand Push Button Adapter for use with Control and Signalling...
- Eaton Push Button Adapter, 172954 SL7/4-MMS