Eaton Pushbutton for Use with RMQ Family

RS Stock No.:
241-134
Mfr. Part No.:
054041 Q18D-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Pushbutton Actuator

For Use With

RMQ Family

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Pushbutton is an ideal solution for reliable and efficient control in various applications. Engineered for performance, this momentary pushbutton offers exceptional functionality with its intuitive design and robust construction. Its compact dimensions allow for easy integration into a wide range of control panels while delivering a striking aesthetic with a classic black bezel and flat lens. Built to withstand industrial conditions, it guarantees longevity with a lifespan of up to 3 million operations, thus ensuring minimal downtime. Additionally, the pushbutton features a range of certifications, affirming compliance with strict industry standards for safety and quality. Suitable for use in environments where space is at a premium, this pushbutton is designed to be both user-friendly and durable.

Robust construction ensures longevity and reliability
Compact design facilitates easy installation in control panels
Wide range of certifications ensures compliance with industry standards
High actuation force provides a responsive user experience
Exceptional mechanical lifespan significantly reduces maintenance costs
Weather-tight IP65 rating protects against moisture and dust
Classic black colour enhances aesthetics in any environment
Adaptable mounting position allows for versatile application