Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 235-226
- Mfr. Part No.:
- 088123 Q18LTR-WS
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-226
- Mfr. Part No.:
- 088123 Q18LTR-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated pushbutton actuator is a premium control solution designed for longevity and reliability in varied applications. Featuring a sleek white design, this maintained actuator seamlessly integrates into your operational environment while ensuring high visibility and effortless use. Its compact dimensions of 59 mm in length and 18 mm in width make it easy to install in tight spaces, and with a robust construction, it meets stringent industry standards for safety and performance. The actuators exceptional lifespan of up to 30,000,000 operations emphasizes its durability, making it a reliable choice for demanding industrial settings. Designed to withstand mechanical and environmental challenges, this actuator is built to last, providing you with peace of mind during operation.
Illuminated design enhances visibility in low-light conditions
Compact size allows for easy installation in confined spaces
Durable construction ensures reliability in demanding environments
Long operational lifespan reduces the need for frequent replacements
Meets rigorous safety certifications for peace of mind
Designed for ease of use across various applications
Robust pushbutton mechanism offers a tactile response
Versatile design suitable for a range of control functions
Easily integrates into existing control systems
Compact size allows for easy installation in confined spaces
Durable construction ensures reliability in demanding environments
Long operational lifespan reduces the need for frequent replacements
Meets rigorous safety certifications for peace of mind
Designed for ease of use across various applications
Robust pushbutton mechanism offers a tactile response
Versatile design suitable for a range of control functions
Easily integrates into existing control systems


