Better World
Schneider Electric Harmony Series, White Light
- RS Stock No.:
- 922-4949
- Mfr. Part No.:
- ZB5AVBG1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 30 March 2026
- Plus 71 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-4949
- Mfr. Part No.:
- ZB5AVBG1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw Clamp | |
| Body/Fixing Collar Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1 | |
| Width | 3mm | |
| Height | 42mm | |
| Length | 32mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw Clamp | ||
Body/Fixing Collar Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No 14, JIS C8201-5-1 | ||
Width 3mm | ||
Height 42mm | ||
Length 32mm | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button Contact Block, 12-120V Voltage Rating, Universal LED Illumination Type - ZB5AVBG1
This push button contact Block is an essential component designed for versatile applications in automation and electrical systems. Offering a voltage rating of 12 to 120 V AC/DC, this contact and light Block ensures reliable performance across a wide range of scenarios. With a screw clamp Terminal for secure connections and compatibility with the Harmony XB5 series, it provides a user-friendly solution for electrical interfacing. The white LED illumination brings clarity and visibility, making it an Ideal choice for various environments.
Features & Benefits
• Integrated universal LED illuminates with a white colour
• Screw clamp Terminal Block offers secure and reliable connections
• Includes body and fixing collar for easy installation
• Screw clamp Terminal Block offers secure and reliable connections
• Includes body and fixing collar for easy installation
Applications
• Used with automation systems for effective control
• Suitable for industrial machinery where visibility is Crucial
• Ideal for installation in electrical panels and cabinets
• Employed in environments requiring robust push button solutions
• Utilised in configurations where reliable illumination is necessary
• Suitable for industrial machinery where visibility is Crucial
• Ideal for installation in electrical panels and cabinets
• Employed in environments requiring robust push button solutions
• Utilised in configurations where reliable illumination is necessary
What type of Terminal connections does this Block provide?
It features a screw clamp Terminal type that allows secure and straightforward connections, ensuring stability in various electrical applications.
Is this product suitable for outdoor use?
While primarily designed for indoor applications, the white LED illumination can enhance visibility in shaded or dimly lit areas, making it useful in semi-outdoor environments.
How does the LED illumination enhance functionality?
The integrated universal LED offers a clear white light that improves visibility for operators, particularly in low-light conditions, enhancing user interaction with the control system.
Can it be easily installed by users with Basic technical skills?
Yes, the product includes a body and fixing collar that simplify the mounting process, making it accessible for those with fundamental electrical skills.
What makes this a better choice for energy efficiency?
Its classification as a Better World Product indicates any environmentally conscious design elements that may contribute to reduced energy consumption in comparison to traditional options.
Approvals
UL, CSA
Standards
IEC, JIS
