Schneider Electric, For Use With 22 mm Flush Pushbutton

Subtotal (1 unit)*

£18.08

(exc. VAT)

£21.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.08

*price indicative

RS Stock No.:
922-4930
Mfr. Part No.:
ZB4BZ64
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Flip Guard

For Use With

22 mm Flush Pushbutton

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 Series Push Button Flip Guard, For Use With 22mm Flush Pushbutton - ZB4BZ64


This push button flip guard by Schneider Electric is designed to enhance the safety and security of industrial automation setups. The padlockable flap accessory is compatible with the 22mm flush pushbuttons from the Harmony XB4 series. Its robust metal construction in a vibrant red colour ensures durability and increased visibility in high-traffic areas.

Features & Benefits


• Padlockable flap accessory for push-button protection

• Red colour for visibility and safety

• Easy installation on 22mm flush pushbuttons

• Sturdy metal construction for long-lasting use

Applications


• Enhances safety in industrial settings

• Ideal for use in control panels

• Suitable for machinery operation in busy environments

Can it be installed on any pushbutton?


Yes, the padlockable flap accessory is designed to fit 22 mm flush pushbuttons.

Will it improve the security of my equipment?


Yes, the padlockable flap adds an extra layer of protection to your pushbuttons.

Is it suitable for outdoor use?


The durable construction of the padlockable flap makes it suitable for both indoor and outdoor applications.

Related links