Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 2
- RS Stock No.:
- 847-5297
- Mfr. Part No.:
- 256798 M22S-ST-X53
- Brand:
- Eaton
48 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.99
(exc. VAT)
£2.39
(inc. VAT)
Units | Per unit |
1 + | £1.99 |
- RS Stock No.:
- 847-5297
- Mfr. Part No.:
- 256798 M22S-ST-X53
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate Holder with Insert |
Label Text | 2 |
For Use With | 22.5 mm Modular Pushbuttons and Indicating Lights |
Series | M22 |
Related links
- Eaton Legend Holder for Use with Pushbuttons, Aus
- Eaton Legend Holder for Use with Pushbuttons, Défaut
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons, O - I
- Eaton Legend Holder for Use with Pushbuttons, Arrêt - Marche
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular...
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons, Hand...
- Eaton Legend Holder for Use with Pushbuttons, Marche
- Eaton Legend Holder for Use with Pushbuttons, Sous Tension