Idec Full Voltage Adaptor for Use with HW series Illuminated Push Button
- RS Stock No.:
- 833-6877
- Mfr. Part No.:
- TW-DA1FB
- Brand:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 833-6877
- Mfr. Part No.:
- TW-DA1FB
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Accessory Type | Full Voltage Adaptor | |
For Use With | HW series Illuminated Push Button | |
Select all | ||
---|---|---|
Brand Idec | ||
Accessory Type Full Voltage Adaptor | ||
For Use With HW series Illuminated Push Button | ||
- COO (Country of Origin):
- JP
IDECs switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key Features:
· Corrosion resistant octagonal chrome plated locking bezel
· Snap on 10A contacts
· Modular contruction for maximum flexibility
· NEMA 4X and IP65 watertight/oiltight panel sealing
· Available assembled or as sub-components
· UL Listed, CSA Certified, TUV Approved, and CE Marked
· Corrosion resistant octagonal chrome plated locking bezel
· Snap on 10A contacts
· Modular contruction for maximum flexibility
· NEMA 4X and IP65 watertight/oiltight panel sealing
· Available assembled or as sub-components
· UL Listed, CSA Certified, TUV Approved, and CE Marked