Idec Push Button Cap for Use with TW Series Illuminated Stop Switches
- RS Stock No.:
- 831-7959
- Mfr. Part No.:
- AYLW4LU-A
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7959
- Mfr. Part No.:
- AYLW4LU-A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Amber button head | |
| For Use With | TW Series Illuminated Stop Switches | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Amber button head | ||
For Use With TW Series Illuminated Stop Switches | ||
- COO (Country of Origin):
- JP
Idec TW Series
The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated
Approvals
UL Listed, CSA Certified, TUV Approved.
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
