Schneider Electric Body Fixing Collar, For Use With XB6 Series

Subtotal (1 unit)*

£2.61

(exc. VAT)

£3.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 29 December 2025
  • Plus 526 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.61

*price indicative

RS Stock No.:
815-2966
Distrelec Article No.:
304-10-549
Mfr. Part No.:
ZB6Y009
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Body Fixing Collar

For Use With

XB6 Series

Colour

Black

Series

Harmony XB6

COO (Country of Origin):
FR

Schneider Electric Harmony XB6 Series Protective Collar, 16mm Diameter - ZB6Y009


This protective collar is designed for use with contact blocks in the XB6 series, providing secure mounting in automation and industrial control applications. With a lightweight design of 0.002kg and compact dimensions, it integrates seamlessly into various systems.

Features & Benefits


• Lightweight design enhances installation efficiency
• Durable construction supports long-term use
• Black colour provides a professional appearance

Applications


• Securing components in electrical panels
• Use in control and automation systems
• Mounting accessories for industrial equipment
• Organising wiring in machinery

Will it improve the safety of electrical installations?


Yes, it provides secure attachment, enhancing safety.

Is it suitable for outdoor use?


No, it is designed for indoor applications.


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links