Better World
Schneider Electric Legend for Use with Harmony XB4 Series, Harmony XB5 Series, Stop
- RS Stock No.:
- 815-2929
- Mfr. Part No.:
- ZBY02304
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.11 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-2929
- Mfr. Part No.:
- ZBY02304
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| Label Text | Stop | |
| For Use With | Harmony XB4 Series, Harmony XB5 Series | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Series | Harmony XB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
Label Text Stop | ||
For Use With Harmony XB4 Series, Harmony XB5 Series | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Series Harmony XB | ||
- COO (Country of Origin):
- FR
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Legend Holder for Use with Harmony XB4 Series Reset
- Schneider Electric Legend Holder for Use with Harmony XB4 Series Hand - Off - Auto
- Schneider Electric Legend & Legend Holder Kit for Use with XALD Series XB4 Series Stop -
- Schneider Electric Legend for Use with XALE Series XB4 Series XLAD Series
- Schneider Electric Legend & Legend Holder Kit for Use with XALD Series XB4 Series Run
- Schneider Electric Legend & Legend Holder Kit for Use with XALD Series XB4 Series Close
- Schneider Electric Legend Plate for Use with XALD Series XB4 Series, XB5 Series
- Schneider Electric Legend & Legend Holder Kit for Use with XALD Series XB4 Series Open


