Better World
Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- RS Stock No.:
- 815-1926
- Mfr. Part No.:
- ZBY2387
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1.93
(exc. VAT)
£2.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 39 unit(s) shipping from 06 April 2026
- Plus 356 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 815-1926
- Mfr. Part No.:
- ZBY2387
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Holder | |
| Product Type | Legend Plate | |
| For Use With | Harmony XB4 Series, Harmony XB5 Series | |
| Standards/Approvals | JIS, CSA, NEMA, CE, UL, IEC | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Holder | ||
Product Type Legend Plate | ||
For Use With Harmony XB4 Series, Harmony XB5 Series | ||
Standards/Approvals JIS, CSA, NEMA, CE, UL, IEC | ||
Better World Product Yes | ||
Series Harmony | ||
Non Compliant
- COO (Country of Origin):
- FR
Schneider Electric Harmony ZBY Series Legend Plate, Hand - Off - Auto Label Text, For Use With Harmony XB4 Series / Harmony XB5 Series - ZBY2387
This legend plate serves as a critical accessory in industrial automation, specifically designed to fit the Harmony XB4 and XB5 series control and signalling units. With dimensions of 30x40mm, it includes a marked legend stating "hand-off-auto" for easy identification, enhancing operational efficiency and safety.
Features & Benefits
• Made from durable plastic for longevity
• Compatible with various control units for versatility
• Weighs only 0.002kg, ensuring easy installation
• Eco-friendly construction aligns with sustainability goals
• Supports both English and other languages for wider use
Applications
• Utilised in industrial control panels
• Specific to Harmony XB4 series accessories
• Functions effectively with Harmony XB5 series components
• Suitable for automation labelling solutions
• Suited for environments requiring clear operational guidance
Can it be used with other series not mentioned?
It is specifically designed for Harmony XB4 and XB5 series.
Will it support hazardous environments?
The product is made with materials free from toxic heavy metals.
Is it easy to install?
Its lightweight design allows for straightforward installation.
Can it withstand outdoor conditions?
It is primarily intended for indoor use in control panels.
Is it compliant with environmental regulations?
It bears the Green Premium label, ensuring eco-friendliness.
Related links
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend for Use with Harmony XB5 Series, Harmony XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series, XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend and Legend Holder Kit for Use with XALK Series XB4 Series, XALD Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALK Series, XB4 Series
