Better World
Schneider Electric Guard, For Use With Pendant Station
- RS Stock No.:
- 746-8995
- Mfr. Part No.:
- XACA983
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£13.85
(exc. VAT)
£16.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.85 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8995
- Mfr. Part No.:
- XACA983
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Guard | |
| Product Type | Guard | |
| For Use With | Pendant Station | |
| Standards/Approvals | CE, CSA, UL, IEC | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Guard | ||
Product Type Guard | ||
For Use With Pendant Station | ||
Standards/Approvals CE, CSA, UL, IEC | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XAC Series Guard, 0.045Kg Net Weight, Protective Accessory Type - XACA983
This protective guard is designed specifically for use with pendant stations, enhancing safety and efficacy in industrial environments. The Harmony XAC guard enables secure operation by providing a robust barrier for mushroom key releases or key switch heads. It is a lightweight accessory, weighing just 0.045 kg, featuring compact dimensions suitable for standard installations.
Features & Benefits
• Protects key switch heads from accidental activation
• Compatible with Harmony XAC series for seamless integration
• Bottom mounted for easy installation on pendant stations
• Lightweight design facilitates simple handling and maintenance
• Environmentally friendly, compliant with REACh and RoHS regulations
• Designed for durability under industrial conditions
Applications
• Used with pendant control stations for enhanced safety
• Suitable for industrial automation setups
• Ideal for electronics and electrical machinery operations
• Utilised in mechanical installations requiring secure switch guards
How does the design of the guard contribute to safety during operations?
The guard's design provides a physical barrier that prevents unintended activation of key switches, minimising the risk of accidents during operation. Its robust construction allows it to withstand the rigours of industrial use.
What considerations should be kept in mind when installing the guard?
It is crucial to ensure that the guard is bottom mounted correctly to prevent any operational interference. Additionally, proper alignment with the key switch is essential for optimal functionality.
Are there specific maintenance requirements for this protective guard?
Routine inspections should be conducted to check for wear or damage. As it is a lightweight component, cleaning can be easily performed to maintain visibility and functionality.
Related links
- Schneider Electric Guard 9001K Series
- Schneider Electric Guard, For Use With XB4 Series
- Schneider Electric Guard, For Use With XAC Series
- Schneider Electric Guard, For Use With ZB4BC and ZB5BC Harsh Push Button
- Schneider Electric Guard, For Use With Harmony XB4 Series
- Schneider Electric Guard, For Use With XB4 et XB5 Series
- Schneider Electric Guard XB4BS8 Series ZB4BS8 Series ZB5AS9
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
