Better World
Schneider Electric Blank Round Label for Use with XB4 Series, XALE Series, XALK Series, XLAD Series, XB5 Series
- RS Stock No.:
- 656-7240
- Mfr. Part No.:
- ZBY8101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 656-7240
- Mfr. Part No.:
- ZBY8101
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Blank Round Label | |
| Product Type | Legend Plate | |
| For Use With | XB4 Series, XALE Series, XALK Series, XLAD Series, XB5 Series | |
| Standards/Approvals | UL, IEC, CE, CSA | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Blank Round Label | ||
Product Type Legend Plate | ||
For Use With XB4 Series, XALE Series, XALK Series, XLAD Series, XB5 Series | ||
Standards/Approvals UL, IEC, CE, CSA | ||
Better World Product Yes | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Related links
- Schneider Electric Legend for Use with XB5 Series XALK Series XB4 Series
- Schneider Electric Legend for Use with XALK Series XLAD Series XALE Series
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XB7 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series XB5
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALK
- Schneider Electric Blank label for Use with XALD Series XB4 Series, XB5 Series
