Better World

Schneider Electric Legend Holder for Use with XB4 Series

Image representative of range

Subtotal (1 unit)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.75

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
610-0213
Mfr. Part No.:
ZBY2164
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend Plate

Accessory Type

Legend Holder

For Use With

XB4 Series

Standards/Approvals

RoHS

Better World Product

Yes

Series

Harmony

COO (Country of Origin):
FR

Label holder (30 x 40 mm) and labels


Metal label-holder designed for the Harmony XB4 range.

Label-holder 30 x 40 mm.

Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Related links