Schneider Electric Legend for Use with XACA Series
- RS Stock No.:
- 609-2099
- Mfr. Part No.:
- ZB2BY4903
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 64 left, ready to ship
- Plus 108 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.42 |
*price indicative
- RS Stock No.:
- 609-2099
- Mfr. Part No.:
- ZB2BY4903
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XACA Series | |
| Standards/Approvals | RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XACA Series | ||
Standards/Approvals RoHS | ||
Series Harmony | ||
- COO (Country of Origin):
- ES
Schneider Electric ZB2BY4903
This Harmony ZB2BY4903 is a marked legend 30 x 40mm, white, marked with raise or right, slow-fast symbol. It is an accessory of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Labels for XAC A pendant control stations
30 x 40 mm labels with symbols according to NF E 52-124 standard for XAC A series pendant control stations.
Related links
- Schneider Electric Legend for Use with XACA Series
- Schneider Electric Legend for Use with XACM XACA
- Schneider Electric Legend for Use with XACA, XACM
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACB XACM, Pre-printed "Arrow
- Schneider Electric Marked Legend for Use with XACA Series Pendant Control Station
- Schneider Electric Legend
- Schneider Electric Legend Plate for Use with 9001K Series


