- RS Stock No.:
- 511-8702
- Mfr. Part No.:
- 800F-11WE188
- Brand:
- Allen Bradley
3 In stock - FREE next working day delivery available
Added
Price Each
£3.02
(exc. VAT)
£3.62
(inc. VAT)
Units | Per unit |
1 + | £3.02 |
- RS Stock No.:
- 511-8702
- Mfr. Part No.:
- 800F-11WE188
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Legend Plate With Carrier
Legend plate carrier with snap in legend.
Choice of standard engraved texts.
30 x 40 mm legend carrier
Choice of standard engraved texts.
30 x 40 mm legend carrier
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Holder |
Label Text | Reverse |
For Use With | 800F Series |
Related links
- Allen Bradley Legend Holder for Use with 800F Series, On
- Allen Bradley Legend Holder for Use with 800F Series, Off
- Allen Bradley Legend Plate for Use with 800F Series, Emergency Stop
- Allen Bradley Legend Holder for Use with 800F Series, Hand - Auto
- Allen Bradley Legend Holder for Use with 800F Series, Start
- Allen Bradley Legend Plate for Use with 800F Series, Hand - Off - Auto
- Allen Bradley Legend Holder for Use with 800F Series, Stop
- Allen Bradley Legend Holder for Use with 800F Series, Forward