Better World
Schneider Electric for Use with XB4 Series, XB5 Series
- RS Stock No.:
- 365-5300
- Distrelec Article No.:
- 304-29-445
- Mfr. Part No.:
- ZBY5102
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.889 | £8.89 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 365-5300
- Distrelec Article No.:
- 304-29-445
- Mfr. Part No.:
- ZBY5102
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| For Use With | XB4 Series, XB5 Series | |
| Standards/Approvals | UL, IEC, CSA, JIS | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
For Use With XB4 Series, XB5 Series | ||
Standards/Approvals UL, IEC, CSA, JIS | ||
Better World Product Yes | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Series Harmony XB Legend Plate, Engraving Label, For Use With XB4 Series and XB5 Series - ZBY5102
This legend plate by Schneider Electric is an engraving label designed for use with the XB4 Series and XB5 Series. The legend plate is a vital accessory for marking and labelling in industrial settings.
Features & Benefits
• Unmarked legend plate measuring 18 x 27 mm for legend holder
• Compatibility with Harmony XB4 and XB5 ranges
• Made of high-quality materials for durability
• Easy installation and removal
Applications
• Ideal for use in industrial automation settings for labelling and marking components
• Suitable for electrical and mechanical industries
• Can be used for applications requiring clear and precise identification
Can it be used with other series apart from XB4 and XB5?
This legend plate is specifically designed for use with the XB4 and XB5 Series by Schneider Electric.
Will it withstand harsh industrial environments?
Yes, the legend plate is crafted from durable materials to ensure longevity in tough conditions.
Is this product environmentally friendly?
Yes, this legend plate is a Green Premium product from Schneider Electric, designed with sustainable features.
Related links
- Schneider Electric Blank label for Use with XALD Series XB4 Series, XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series, XB5 Series
- Schneider Electric Legend Plate for Use with XALK Series XB4 Series, XB5 Series
- Schneider Electric Blank Label Holder for Use with XALK Series XALD Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Blank Label Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend for Use with XALK Series XLAD Series XALE Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
