Better World
Schneider Electric Harmony Series Contact Block, 0V, 600 V, 1 NC
- RS Stock No.:
- 351-3802
- Mfr. Part No.:
- 9001KA3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£14.59
(exc. VAT)
£17.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.59 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 351-3802
- Mfr. Part No.:
- 9001KA3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 0, 600V | |
| Series | Harmony | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4.2cm | |
| Height | 3.5cm | |
| Length | 510000.00mm | |
| Standards/Approvals | UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 0, 600V | ||
Series Harmony | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 4.2cm | ||
Height 3.5cm | ||
Length 510000.00mm | ||
Standards/Approvals UL 508, JIS C 852, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Harmony 9001K Series Push Button Contact Block, 250 Voltage Rating, 1NC Contact Configuration - 9001KA3
This push button contact Block is a reliable component designed for seamless integration in various industrial applications. With a voltage rating of 250V and a current rating of 10A, this contact Block offers robust performance for electrical systems. Engineered as a 1NC contact Block, it features a screw clamp Terminal type to ensure secure connectivity, making it Ideal for use with push buttons.
Features & Benefits
• 250 voltage rating suited for demanding electrical applications
• 10A current rating provides excellent performance reliability
• 1NC configuration enhances safety in operational scenarios
• Screw clamp Terminal facilitates straightforward wiring processes
• Designed for integration with push button systems
• 10A current rating provides excellent performance reliability
• 1NC configuration enhances safety in operational scenarios
• Screw clamp Terminal facilitates straightforward wiring processes
• Designed for integration with push button systems
Applications
• Utilised in industrial automation control panels
• Designed for use in machinery operating with push buttons
• Ideal for electrical systems requiring secure contact blocks
• Suitable for customised necessitating specific configurations
• Designed for use in machinery operating with push buttons
• Ideal for electrical systems requiring secure contact blocks
• Suitable for customised necessitating specific configurations
How does the current rating impact my applications performance?
A 10A current rating ensures the component can handle significant loads without overheating, enhancing overall system efficiency and safety.
What type of wiring is supported by this component?
The screw clamp Terminal type supports various conductor sizes, allowing for adaptable installation and ensuring reliable electrical connections.
Can this component be integrated with existing systems?
Yes, its design is compatible with standard push button systems, making it easy to incorporate into established setups without extensive modifications.
Supplied with
3513789
