Better World

Schneider Electric Legend for Use with XB5 Series, XALE Series, XALK Series, XLAD Series, XB4 Series

Subtotal (1 pack of 10 units)*

£33.73

(exc. VAT)

£40.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.373£33.73

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
342-3125
Mfr. Part No.:
ZBY8330
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Legend

Product Type

Legend Plate

For Use With

XB5 Series, XALE Series, XALK Series, XLAD Series, XB4 Series

Standards/Approvals

No

Better World Product

Yes

Series

Harmony

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Harmony XB Series Legend Plate, Label text Emergency Stop - ZBY8330


This legend plate by Schneider Electric is an essential accessory for emergency stop buttons. The plate is marked with the text "EMERGENCY STOP" and features the ISO13851 logo. With a diameter of 90mm, this yellow plastic legend plate ensures clear visibility and easy identification of the emergency stop functionality.

Features & Benefits


• Marked with the text "EMERGENCY STOP" for quick and effective identification

• RoHS compliant, free of toxic heavy metals and mercury

• Circularity profile for a sustainable product life cycle

Applications


• Ideal for use in industrial settings where emergency stop functionality is critical

• Suitable for machinery and equipment requiring immediate cessation of operations in case of emergency

• Designed for applications where safety and compliance with international standards are paramount

Can it be used with other series apart from Harmony XB?


Yes, this legend plate is compatible with XALE Series, XALK Series, XB4 Series, XB5 Series, and XLAD Series.

Is this legend plate easy to install?


Yes,it is easy to install and can be affixed securely to the emergency stop button.

Will it provide clear visibility in emergency situations?


Yes, the yellow legend plate with black lettering ensures clear visibility, even in high-stress scenarios.

Does this product comply with sustainability standards?


Yes, it complies with RoHS and REACH regulations.

Can it be used in applications outside the electrical or mechanical industry?


No, this legend plate is specifically designed for use in industrial automation and machinery settings.

Related links