Better World
Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series, XB7 Series, XB4 Series, XALE Series, XALK
- RS Stock No.:
- 342-3030
- Mfr. Part No.:
- ZBY2323
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£18.99
(exc. VAT)
£22.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.899 | £18.99 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-3030
- Mfr. Part No.:
- ZBY2323
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend and Legend Holder Kit | |
| For Use With | XB5 Series, XB7 Series, XB4 Series, XALE Series, XALK Series, XALD Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend and Legend Holder Kit | ||
For Use With XB5 Series, XB7 Series, XB4 Series, XALE Series, XALK Series, XALD Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB Series Legend Plate, For Use With XALD / XALE / XALK / XB4 / XB5 / XB7 Series, Label Text ""Reset"" - ZBY2323
This legend plate by Schneider Electric is a reliable accessory designed for use with XALD / XALE / XALK / XB4 / XB5 / XB7 Series. With the label text ""Reset"" prominently displayed, this legend plate is ideal for various industrial applications.
Features & Benefits
• Legend plate with legend holder kit for easy installation
• White text on a red background for clear visibility
• Compatible with Harmony XB4 and XB5 product series from Schneider Electric
• Lightweight design at only 0.002 kg for easy handling
• Standard product mounting for seamless integration
Applications
• Designed for use with Ø 22 mm control or signalling units
• Ideal for industrial control and automation applications
Can it be used with other series apart from XALD / XALE / XALK / XB4 / XB5 / XB7?
This legend plate is specifically designed for use with XALD / XALE / XALK / XB4 / XB5 / XB7 Series.
Will it fit all control or signalling units?
It is compatible with Ø 22 mm control or signalling units as per the specifications.
Is the legend plate heavy?
No, this legend plate is lightweight, weighing only 0.002 kg for easy handling.
Related links
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XB7 Series XALE
- Schneider Electric Legend and Legend Holder Kit for Use with XALK Series XB7 Series XB4
- Schneider Electric Legend for Use with XB5 Series XALK Series XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XALD Series XALK Series XB5
- Schneider Electric Legend for Use with XALK Series XLAD Series XALE Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend and Legend Holder Kit for Use with XALD/XALE/XALK/XB4/XB5/XB7 Series
