Better World
Schneider Electric Push Button Clip for use with Contact Block, ZBZ007
- RS Stock No.:
- 221-2037
- Mfr. Part No.:
- ZBZ007
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£15.55
(exc. VAT)
£18.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.555 | £15.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2037
- Mfr. Part No.:
- ZBZ007
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clip | |
| For Use With | Contact Block | |
| Series | Harmony | |
| Material | Plastic | |
| Colour | Black | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clip | ||
For Use With Contact Block | ||
Series Harmony | ||
Material Plastic | ||
Colour Black | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZB, plastic clips are compatible with Harmony XB4 and XB5 contact blocks. This plastic clip is designed to be used with contact block in high vibration environment.
Mercury free Yes
Related links
- Eaton Push Button Clip, 216398 M22-TC
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.010/0756
- BACO Push Button Clip for use with L21AA01 Series, 333E
- Schneider Electric Push Button Nut for use with Push Button, 9001K41
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.019/0105
- Schneider Electric Push Button Socket for use with Harmony XB6E, ZB6YF03


