Better World
Schneider Electric Name Plate
- RS Stock No.:
- 221-2029
- Mfr. Part No.:
- ZBY41101
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£20.71
(exc. VAT)
£24.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.071 | £20.71 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2029
- Mfr. Part No.:
- ZBY41101
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Name Plate | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Series | Harmony XB4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Name Plate | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Series Harmony XB4 | ||
- COO (Country of Origin):
- FR
This Schneider Electric yellow name plate has black marking and 30 X 40 mm in size. It is made of plastic.
Mercury free: Yes
Related links
- Idec Name Plate for Use with 22 mm HW Series Pilot Switches
- Schneider Electric Legend Plate for Use with Push Button, UP
- Schneider Electric Legend Plate for Use with Buttons
- Schneider Electric Blank Legend Plate for Use with Push Button
- Schneider Electric Legend Plate for Use with Push Button, ON
- Schneider Electric Legend Plate for Use with Push Button, DOWN
- Schneider Electric Legend Plate for Use with Standard Head
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt


