Better World

Schneider Electric Harmony Series

Subtotal (1 pack of 5 units)*

£14.00

(exc. VAT)

£16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.80£14.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
221-2010
Mfr. Part No.:
ZBE000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Contact Block

Series

Harmony

Maximum Operating Temperature

70°C

Standards/Approvals

EU RoHS Directive, China RoHS Regulation, REACH

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Harmony ZB, dummy contact block uses PCB terminals. This contact block is designed as a dummy contact block housing without pins. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Mercury free Yes