Schneider Electric Harmony Series Single Isolating Block, 3 NC
- RS Stock No.:
- 220-5199
- Mfr. Part No.:
- XACS399
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£61.39
(exc. VAT)
£73.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.39 |
*price indicative
- RS Stock No.:
- 220-5199
- Mfr. Part No.:
- XACS399
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Module | |
| Block Type | Single Isolating Block | |
| Series | Harmony | |
| Contact Configuration | 3 NC | |
| Terminal Type | Screw Clamp | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.4cm | |
| Standards/Approvals | IEC 60947-3, EN 60947-3, CSA C22.2 No 14 | |
| Width | 9.6cm | |
| Length | 820000.00mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Module | ||
Block Type Single Isolating Block | ||
Series Harmony | ||
Contact Configuration 3 NC | ||
Terminal Type Screw Clamp | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 4.4cm | ||
Standards/Approvals IEC 60947-3, EN 60947-3, CSA C22.2 No 14 | ||
Width 9.6cm | ||
Length 820000.00mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric range of product Harmony XAC single isolating block XACS - for power circuit - horizontal fixing centres-40mm.
Green Premium product
Mercury free
REACh free of SVHC


