EAO Legend Plate for Use with 04 Series, EN ISO 13850 E-Stop
- RS Stock No.:
- 210-0813
- Distrelec Article No.:
- 302-14-424
- Mfr. Part No.:
- 704.963.4
- Brand:
- EAO
Subtotal (1 unit)*
£11.08
(exc. VAT)
£13.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.08 |
*price indicative
- RS Stock No.:
- 210-0813
- Distrelec Article No.:
- 302-14-424
- Mfr. Part No.:
- 704.963.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Legend Plate | |
| Label Symbol | EN ISO 13850 E-Stop | |
| For Use With | 04 Series | |
| Series | 4 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Legend Plate | ||
Label Symbol EN ISO 13850 E-Stop | ||
For Use With 04 Series | ||
Series 4 | ||
- COO (Country of Origin):
- CH
The EAO 04 series legend plate is available in yellow colour with EN ISO 13850 symbol marking. This plate is circular in shape of diameter 90mm and mounting cut out diameter 22.3mm. It is made of plastic.
Penetration by dust and liquids
is prevented even under the most adverse conditions.
is prevented even under the most adverse conditions.
Related links
- EAO Legend Plate for Use with 61 Series, EN ISO 13850 E-Stop
- Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W, EN ISO 13850 E-Stop
- EAO Emergency Stop Legend for Use with Series 04 Emergency Stop, EN ISO 13850 E-Stop
- Schneider Electric Blank legend for Use with Harmony XB4 EN ISO 13850 E-Stop
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button, EN ISO 13850 E-Stop
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button, EN ISO 13850
- EAO Legend Plate for Use with Push Button, Emergency Stop
- Omron Legend Plate for Use with A165E E-Stop
