- RS Stock No.:
- 196-3560
- Mfr. Part No.:
- 3NE14352
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-3560
- Mfr. Part No.:
- 3NE14352
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
SITOR fuse link, with blade contacts, NH3, In: 560 A, gR, Un AC: 690 V, front indicator
Specifications
Attribute | Value |
---|---|
Current Rating | 560A |
Fuse Size | NH 3 |
Voltage Rating | 690V ac |
Series | 3NE |