Better World
Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- RS Stock No.:
- 188-9239
- Mfr. Part No.:
- ZBY9W2B630
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.42 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9239
- Mfr. Part No.:
- ZBY9W2B630
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Illuminated Marked Legend Ring | |
| Product Type | Lens Ring | |
| For Use With | Emergency Stop Mushroom Head Push Button | |
| Standards/Approvals | IEC, RoHS | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Illuminated Marked Legend Ring | ||
Product Type Lens Ring | ||
For Use With Emergency Stop Mushroom Head Push Button | ||
Standards/Approvals IEC, RoHS | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric Harmony Illuminated Lens Ring, ARRESTO DI EMERGENZA WITH LOGO, 24 V, ZBY9W2B630
Secure optimum accessibility for your emergency stop system with the Harmony Lens Ring by Schneider Electric.
The Harmony Lens Ring ZBY9W2B630 is a 24 V LED illuminated legend plate which can be used with an emergency switching off mushroom head push-button. The black text on the ring reads ARRESTO DI EMERGENZA in Spanish, which translates to emergency stop in English. The LED illumination of the ring changes instantly to red when the push-button is pressed, to visually demonstrate that the emergency stop safety mechanism has been triggered.
This legend plate will remain highly visible even in darkness and poor conditions due to the constant LED illumination of the ring, ensuring that machine operators can locate it quickly and easily.
The Schneider Electric Harmony range of high-quality, push-buttons and accessories combine practicality and ease-of-use to give you full control, and significantly improve workplace safety and efficiency.
Benefits and Features
The Harmony Lens Ring ZBY9W2B630 is compatible with Schneider Electric XB4 and XB5 series. The Spanish text on this legend ring ensures that your emergency stop push-button is easily identifiable to Spanish speaking operators. The ring is always illuminated to ensure maximum visibility and will change colour when the emergency stop is activated.
- Accessory: Emergency stop mushroom head push-button - 426-2808
- Rated supply voltage: 24 V AC/DC at 50/60 Hz
- Marking: Black ARRESTO DI EMERGENZA on yellow background with caution logo
- Language: Spanish
- Dimensions (H x W): 60mm x 9.3mm
- Light source: Protected LED
- Bulb base: Integral LED
- Light source colour: Red
- Current Consumption: 18 mA
- Material: Plastic
Protection Ratings
Rated insulation voltage: 600 V (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system that is applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.
Related links
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Legrand White 1-way Switch Push Button Push Button
