Better World
Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button, Not - Halt
- RS Stock No.:
- 188-9235
- Mfr. Part No.:
- ZBY9W2B230
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.42 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9235
- Mfr. Part No.:
- ZBY9W2B230
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Illuminated Marked Legend Ring | |
Label Text | Not - Halt | |
For Use With | Emergency Stop Mushroom Head Push-Button | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Series | Harmony | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Illuminated Marked Legend Ring | ||
Label Text Not - Halt | ||
For Use With Emergency Stop Mushroom Head Push-Button | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Series Harmony | ||
Schneider Electric ZBY9W2B230
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
The Harmony Lens Ring ZBY9W2B230 is a 24 V illuminated yellow legend plate featuring black text, which reads NOT HALT in German. This ring is predominantly used in conjunction with an emergency switching off mushroom head push-button to trigger an emergency stop safety mechanism within machinery or devices. When pushed, the light of the Harmony Lens Ring will instantly change to red to indicate this.
To ensure that your emergency stop is always easily identifiable and accessible this legend plate is LED illuminated and features the colour change function, so that even dark or poorly lit conditions are not a problem. This ring is ideal for use in most industrial applications.
The Harmony range of push-buttons and push-button accessories by Schneider Electric have been designed to the highest standard to improve efficiency and safety in your workplace. Choose Harmony, and these practical, easy-to-install devices will provide you with optimal control of your emergency stop process.
Benefits and Features
The ZBY9W2B230 legend ring is fully compatible with Schneider Electric XB4 and XB5 series. The German text on this emergency stop legend plate makes it highly suitable for workplace environments with German speakers. Consistent LED illumination of the ring and immediate colour changing upon activation of the button safeguards visibility of your push-button at all times.
- Marking: Black NOT HALT text on a yellow background and caution logo
- Language: German
- Accessory: Emergency stop mushroom head push-button - 426-2808
- Light source: Protected LED
- Bulb base: Integral LED
- Light source colour: Red
- Current Consumption: 18 mA
- Dimensions (H x W): 60mm x 9.3mm
- Rated supply voltage: 24 V AC/DC at 50/60 Hz
- Material: Plastic
- Language: German
- Accessory: Emergency stop mushroom head push-button - 426-2808
- Light source: Protected LED
- Bulb base: Integral LED
- Light source colour: Red
- Current Consumption: 18 mA
- Dimensions (H x W): 60mm x 9.3mm
- Rated supply voltage: 24 V AC/DC at 50/60 Hz
- Material: Plastic
Protection Ratings
Rated insulation voltage: 600 V (pollution degree 3) conforming to EN/IEC 60947-1
IP degree of protection: An IP rating is usually a two-digit grading system that is applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.
IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.
IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).
IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.
IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.
Type 13 conforming to UL 50E – Protection against spraying, splashing.
Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.
Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.
RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.