Bulk discount available
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 386 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.68 |
| 50 - 99 | £1.56 |
| 100 + | £1.45 |
*price indicative
- RS Stock No.:
- 182-4283
- Mfr. Part No.:
- HAAV-0
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Legend Plate | |
| Series | XA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Legend Plate | ||
Series XA | ||
- COO (Country of Origin):
- JP
16mm E-stop Yellow Blank Nameplate
Nameplate for ø29mm operator.
Related links
- Idec Legend Plate, Emergency Stop
- Idec Legend Plate for Use with CW Series
- Idec Legend Plate, HAAV-27
- Idec Blank identification plate for Use with 22 mm HW Series Pilot Switches
- Idec XA Series Emergency Stop Push Button 16mm Cutout
- Idec Blank label for Use with XW Series
- EAO Legend Plate for Use with Push Button Labels
- Idec Nameplate for Use with XW Series 60 mm Operator Emergency Stop Switches
