Idec Name Plate for Use with 22 mm HW Series Pilot Switch
- RS Stock No.:
- 168-3844
- Distrelec Article No.:
- 304-36-969
- Mfr. Part No.:
- HWAM
- Brand:
- Idec
Subtotal (1 pack of 10 units)*
£20.78
(exc. VAT)
£24.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.078 | £20.78 |
*price indicative
- RS Stock No.:
- 168-3844
- Distrelec Article No.:
- 304-36-969
- Mfr. Part No.:
- HWAM
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Name Plate | |
| Product Type | Plate Holder | |
| For Use With | 22 mm HW Series Pilot Switch | |
| Standards/Approvals | CE, RoHS, cULus, UL | |
| Series | HW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Name Plate | ||
Product Type Plate Holder | ||
For Use With 22 mm HW Series Pilot Switch | ||
Standards/Approvals CE, RoHS, cULus, UL | ||
Series HW | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec Blank Identification Plate for Use with 22 mm HW Series Pilot Switch
- Idec, For Use With 22 mm HW Series Pilot Switch
- Idec Mounting Hole Plug, For Use With 22 mm HW Series Pilot Switch
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switch
- Idec Name Plate for Use with XW Series
- Idec Name Plate for Use with XW Series 60 mm Operator Emergency Stop Switches
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
