Idec Name Plate for Use with XW Series 60 mm Operator Emergency Stop Switches
- RS Stock No.:
- 168-2862
- Mfr. Part No.:
- HWAV5-0
- Brand:
- Idec
Subtotal (1 unit)*
£3.37
(exc. VAT)
£4.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.37 |
*price indicative
- RS Stock No.:
- 168-2862
- Mfr. Part No.:
- HWAV5-0
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Name Plate | |
| Product Type | Blank Legend Plate | |
| For Use With | XW Series 60 mm Operator Emergency Stop Switches | |
| Standards/Approvals | RoHS, cULus, UL, CE | |
| Series | HWAV | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Name Plate | ||
Product Type Blank Legend Plate | ||
For Use With XW Series 60 mm Operator Emergency Stop Switches | ||
Standards/Approvals RoHS, cULus, UL, CE | ||
Series HWAV | ||
IDEC offers its internationally rated 22mm pushbuttons and pilot devices, the HW series. These IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with fingersafe screw terminals, and pure silver contacts with a self cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and Emergency Stop switches.
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
UL Type 4X
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switch
- Idec Name Plate for Use with XW Series
- ABB Legend Plate for Use with Emergency Stop Push Button Switches
- Idec Blank label for Use with XW Series
- Idec XW Series Illuminated Emergency Stop Push Button 1 NO/3 NC, IP20
- ABB Label for Use with Emergency Stop Push Button Switches
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
