Schneider Electric, Harmony Protection Accessories
- RS Stock No.:
- 125-4421
- Mfr. Part No.:
- ZBSP1
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£51.66
(exc. VAT)
£61.99
(inc. VAT)
- RS Stock No.:
- 125-4421
- Mfr. Part No.:
- ZBSP1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector Push Button Cover | |
| Standards/Approvals | No | |
| IP Rating | IP67, IP65 | |
| Series | Harmony | |
| Accessory Type | Protection Accessories | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector Push Button Cover | ||
Standards/Approvals No | ||
IP Rating IP67, IP65 | ||
Series Harmony | ||
Accessory Type Protection Accessories | ||
Material Plastic | ||
Schneider Electric ZBSP1
This Harmony ZB, black plastic cover provides high degree of protection for your panel mounted connection ports. This protection cover provides water resistant and dust resistant protection for your USB and RJ45 ports thanks to its IP65 IP67, making it ideal for operation in harsh environments. It easily covers your communication ports to preserve the enclosure IP.
Features & Benefits
• Provides protection against dust and moisture ingress with IP65 and IP67 ratings
• Compatible with XB5 series USB and RJ45 sockets
• Constructed from durable plastic for improved reliability
• Simple installation to enhance efficiency
• Essential protective measure for industrial connectors to extend socket lifespan
• Tailored design for seamless integration into existing systems
Applications
• Suitable for USB connections in automated systems
• Ideal for RJ45 sockets in industrial environments
• Effective in settings needing robust connector protection
• Used in where exposure to dust and water is significant
What should I consider when installing the cover?
Ensure the socket is clean and dry before fitting the cover to achieve a secure seal.
Can this be used in outdoor environments?
Yes, its IP65 and IP67 ratings make it suitable for outdoor applications.
How does this help extend the life of my sockets?
It provides a barrier against dust and moisture, minimising wear on the sockets.
Is it easy to remove for maintenance purposes?
Yes, the design allows for uncomplicated removal without damaging the socket.
Will this fit all RJ45 sockets?
It is specifically designed for the XB5 series, so compatibility may vary with other sockets.
Related links
- ASSMANN WSW Type A
- Wurth Elektronik, WA-PCCA Dust Cap for use with Micro USB Connector
- Wurth Elektronik, WA-PCCA Cap for use with USB Connector
- Wurth Elektronik, WA-PCCA Connector Cover for use with USB Connector
- Wurth Elektronik B
- Schneider Electric Enclosure Accessory W. 3mm x H. 15 mm
- L-Com, Cap Cover for use with USB
- Siemens, 5TG2 USB Connection Socket for use with USB

