Schneider Electric Legend for Use with XB6 Series
- RS Stock No.:
- 222-231
- Mfr. Part No.:
- ZB6Y1001
- Brand:
- Schneider Electric
Subtotal (1 pack of 20 units)*
£13.72
(exc. VAT)
£16.46
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 40 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.686 | £13.72 |
*price indicative
- RS Stock No.:
- 222-231
- Mfr. Part No.:
- ZB6Y1001
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | XB6 Series | |
| Standards/Approvals | RoHS | |
| Series | Harmony XB6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With XB6 Series | ||
Standards/Approvals RoHS | ||
Series Harmony XB6 | ||
Legend Plates
Legend plates for XB6 series pushbuttons.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Legend for Use with Harmony XB6
- Schneider Electric Blank Label Holder for Use with XB6 Series
- Schneider Electric Anti-Rotation Plate for Use with XB6 Series
- Schneider Electric Legend
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt
- Schneider Electric Legend Holder for Use with Standard Head


