Better World
Schneider Electric Mechanical Locking for Use with XACA Series
- RS Stock No.:
- 187-194
- Mfr. Part No.:
- XACA009
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 72 unit(s) shipping from 13 April 2026
- Plus 6 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 187-194
- Mfr. Part No.:
- XACA009
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Locking | |
| For Use With | XACA Series | |
| Standards/Approvals | UL, NEMA, CE, JIS, CSA, IEC | |
| Better World Product | Yes | |
| Series | Harmony XAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Locking | ||
For Use With XACA Series | ||
Standards/Approvals UL, NEMA, CE, JIS, CSA, IEC | ||
Better World Product Yes | ||
Series Harmony XAC | ||
RoHS Status: Exempt
Schneider Electric Harmony XAC Series Mechanical Interlock, For Use With 2 Operators For Pendant Control Station, 4-Screw Fixing - XACA009
This mechanical interlock is designed for pendant control stations, providing crucial functionality in electrical and automation applications. As part of the Harmony XAC series, it enables mechanical locking for two operators, enhancing safety and reliability in various installations. Its sustainability focus aligns with the Green Premium standard, making it a responsible choice for industrial users.
Features & Benefits
• Provides mechanical locking for two operators, ensuring safety
• Specifically designed for XACA series interlock applications
• Includes four fixing screws for secure installation
• Lightweight for user-friendly handling
• Complies with environmental standards through Green Premium
• Integrates seamlessly with existing Schneider electric accessories
Applications
• Used in pendant control stations for operational safety
• Suitable for requiring dual operator control
• Employed in automation systems needing mechanical safety interlocks
• Compatible with various industrial interlock switches
What is the installation process for this product?
The installation involves securing the interlock with the provided fixing screws, ensuring correct alignment with the control station.
How does this enhance safety in an electrical setup?
It prevents simultaneous operation by two users, minimising the risk of accidents during equipment operation.
Is this compatible with other safety systems?
Yes, it is designed for integration with Schneider electric accessories and various automation frameworks.
What maintenance is required to keep it functioning properly?
Regular inspections for wear and tear are recommended to ensure optimal performance and adherence to safety standards.
What benefits does the Green Premium label provide?
It indicates compliance with the latest environmental regulations and promotes low-impact products.
Related links
- Schneider Electric
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
