Expert 6-Piece Punch Set, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Shank, 152 mm Overall
- RS Stock No.:
- 761-3120
- Mfr. Part No.:
- E418226B
- Brand:
- Expert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.92
(exc. VAT)
£20.30
(inc. VAT)
- RS Stock No.:
- 761-3120
- Mfr. Part No.:
- E418226B
- Brand:
- Expert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Overall Length | 152 mm | |
| Shank Diameter | 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Overall Length 152 mm | ||
Shank Diameter 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | ||
Number of Pieces 6 | ||
RoHS Status: Not Applicable

