Bahco Punch Set, Parallel Pin Punch, 10 mm Shank, 185 mm Overall
- RS Stock No.:
- 124-6119
- Mfr. Part No.:
- TAH3734BM-10
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6119
- Mfr. Part No.:
- TAH3734BM-10
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 185 mm | |
| Shank Diameter | 10 mm | |
| Punch Type | Parallel Pin | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 185 mm | ||
Shank Diameter 10 mm | ||
Punch Type Parallel Pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
