Xylem Process Pump Controller, 230 V ac

Stock information currently inaccessible
RS Stock No.:
144-9305
Mfr. Part No.:
10073L2AA
Brand:
Xylem
Find similar products by selecting one or more attributes.
Select all

Brand

Xylem

Supply Voltage

230 V ac

IP Rating

IP55

Priced to Clear

Yes

COO (Country of Origin):
DK
Hydrovar is the intelligent pump controller that matches the performance to the demand. The system consists of a variable speed drive, a control card, sensors, EMC filters and motor/system protection. There’s no need for an external control panel when using Hydrovar. The Hydrovar is easily mounted directly on the motor of the pump and will fit on any standard IEC motor.

HYDROVAR can be fitted on any standard IEC motor up to 22 kW. Wall mounting kits are available on request (see accessories section)
No separate microprocessor is needed
No separate control panels are needed
No large pressure vessels are needed
No anti-con heaters are needed as these are built in as standard
Error logs and real time and date calendar.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy