Xylem Process Pump Controller, 230 V ac, +100°C

Stock information currently inaccessible
RS Stock No.:
144-9303
Mfr. Part No.:
1086042300
Brand:
Xylem
Find similar products by selecting one or more attributes.
Select all

Brand

Xylem

Supply Voltage

230 V ac

IP Rating

IP55

Maximum Fluid Temperature

+100°C

Maximum Output Pressure

60bar

Priced to Clear

Yes

COO (Country of Origin):
IT