TDK Surface Mount Pulse Transformer 1:1 Turns Ratio, 0.7Ω Prim. Resistance
- RS Stock No.:
- 831-9324
- Mfr. Part No.:
- ATB3225-75011CT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 831-9324
- Mfr. Part No.:
- ATB3225-75011CT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Primary DC Resistance | 0.7Ω | |
| Insertion Loss | 0.8dB | |
| Turns Ratio | 1:1 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.2 x 2.5 x 2.3mm | |
| Depth | 2.3mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Maximum Operating Frequency | 200MHz | |
| Minimum Operating Frequency | 5MHz | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Primary DC Resistance 0.7Ω | ||
Insertion Loss 0.8dB | ||
Turns Ratio 1:1 | ||
Mounting Type Surface Mount | ||
Dimensions 3.2 x 2.5 x 2.3mm | ||
Depth 2.3mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Maximum Operating Frequency 200MHz | ||
Minimum Operating Frequency 5MHz | ||
Maximum Temperature +85°C | ||
Minimum Temperature -25°C | ||
