Wurth Elektronik Surface Mount Pulse Transformer 1.5:1 Turns Ratio, 20μH Prim. Inductance, 0.024Ω Prim. Resistance
- RS Stock No.:
- 756-7557
- Mfr. Part No.:
- 750311783
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-7557
- Mfr. Part No.:
- 750311783
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 20µH | |
| Primary DC Resistance | 0.024Ω | |
| Secondary DC Resistance | 0.017Ω | |
| Turns Ratio | 1.5:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 225nH | |
| Dimensions | 32.31 x 27.03 x 13.69mm | |
| Depth | 13.69mm | |
| Length | 32.31mm | |
| Width | 27.03mm | |
| Secondary Voltage Rating | 12 V, 24 V | |
| Minimum Temperature | -40°C | |
| Isolation Voltage | 2.5kV | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 20µH | ||
Primary DC Resistance 0.024Ω | ||
Secondary DC Resistance 0.017Ω | ||
Turns Ratio 1.5:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 225nH | ||
Dimensions 32.31 x 27.03 x 13.69mm | ||
Depth 13.69mm | ||
Length 32.31mm | ||
Width 27.03mm | ||
Secondary Voltage Rating 12 V, 24 V | ||
Minimum Temperature -40°C | ||
Isolation Voltage 2.5kV | ||
Maximum Temperature +125°C | ||

