Wurth Elektronik Surface Mount Pulse Transformer 2.5:1 Turns Ratio, 14μH Prim. Inductance, 0.055Ω Prim. Resistance
- RS Stock No.:
- 756-7522
- Mfr. Part No.:
- 750311797
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£9.86
(exc. VAT)
£11.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £9.86 |
| 5 - 9 | £9.55 |
| 10 - 19 | £9.23 |
| 20 - 39 | £8.31 |
| 40 + | £7.48 |
*price indicative
- RS Stock No.:
- 756-7522
- Mfr. Part No.:
- 750311797
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 14µH | |
| Primary DC Resistance | 0.055Ω | |
| Secondary DC Resistance | 0.012Ω | |
| Turns Ratio | 2.5:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 210nH | |
| Dimensions | 29.08 x 23.11 x 11.43mm | |
| Depth | 11.43mm | |
| Length | 29.08mm | |
| Width | 23.11mm | |
| Primary Voltage Rating | 18 → 100V | |
| Isolation Voltage | 2.5kV | |
| Minimum Temperature | -40°C | |
| Secondary Voltage Rating | 12 Mo | |
| Maximum Temperature | +125°C | |
| Power Rating | 30W | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 14µH | ||
Primary DC Resistance 0.055Ω | ||
Secondary DC Resistance 0.012Ω | ||
Turns Ratio 2.5:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 210nH | ||
Dimensions 29.08 x 23.11 x 11.43mm | ||
Depth 11.43mm | ||
Length 29.08mm | ||
Width 23.11mm | ||
Primary Voltage Rating 18 → 100V | ||
Isolation Voltage 2.5kV | ||
Minimum Temperature -40°C | ||
Secondary Voltage Rating 12 Mo | ||
Maximum Temperature +125°C | ||
Power Rating 30W | ||

