Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio, 15μH Prim. Inductance, 0.085Ω Prim. Resistance
- RS Stock No.:
- 756-7465
- Mfr. Part No.:
- 750311342
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.29
(exc. VAT)
£11.15
(inc. VAT)
- RS Stock No.:
- 756-7465
- Mfr. Part No.:
- 750311342
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 15µH | |
| Primary DC Resistance | 0.085Ω | |
| Secondary DC Resistance | 0.022Ω | |
| Turns Ratio | 2:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 650nH | |
| Dimensions | 15.24 x 13.34 x 11.43mm | |
| Depth | 11.43mm | |
| Length | 15.24mm | |
| Width | 13.34mm | |
| Isolation Voltage | 2.5kV | |
| Minimum Temperature | -40°C | |
| Secondary Voltage Rating | 10 V, 5 V | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 15µH | ||
Primary DC Resistance 0.085Ω | ||
Secondary DC Resistance 0.022Ω | ||
Turns Ratio 2:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 650nH | ||
Dimensions 15.24 x 13.34 x 11.43mm | ||
Depth 11.43mm | ||
Length 15.24mm | ||
Width 13.34mm | ||
Isolation Voltage 2.5kV | ||
Minimum Temperature -40°C | ||
Secondary Voltage Rating 10 V, 5 V | ||
Maximum Temperature +125°C | ||
- COO (Country of Origin):
- CN
