Wurth Elektronik Surface Mount Pulse Transformer 3:1 Turns Ratio, 15μH Prim. Inductance, 0.035Ω Prim. Resistance
- RS Stock No.:
- 756-7446
- Mfr. Part No.:
- 750311458
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.11 |
| 5 - 9 | £6.62 |
| 10 - 19 | £6.12 |
| 20 - 39 | £5.34 |
| 40 + | £4.84 |
*price indicative
- RS Stock No.:
- 756-7446
- Mfr. Part No.:
- 750311458
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 15µH | |
| Primary DC Resistance | 0.035Ω | |
| Secondary DC Resistance | 0.006Ω | |
| Turns Ratio | 3:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 300nH | |
| Dimensions | 17.75 x 13.46 x 12.7mm | |
| Depth | 12.7mm | |
| Length | 17.75mm | |
| Width | 13.46mm | |
| Isolation Voltage | 2.5kV | |
| Minimum Temperature | -40°C | |
| Secondary Voltage Rating | 3.3 V, 8 V | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 15µH | ||
Primary DC Resistance 0.035Ω | ||
Secondary DC Resistance 0.006Ω | ||
Turns Ratio 3:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 300nH | ||
Dimensions 17.75 x 13.46 x 12.7mm | ||
Depth 12.7mm | ||
Length 17.75mm | ||
Width 13.46mm | ||
Isolation Voltage 2.5kV | ||
Minimum Temperature -40°C | ||
Secondary Voltage Rating 3.3 V, 8 V | ||
Maximum Temperature +125°C | ||

