Wurth Elektronik Surface Mount Pulse Transformer 3:1 Turns Ratio, 9.07μH Prim. Inductance, 0.036Ω Prim. Resistance
- RS Stock No.:
- 756-7440
- Mfr. Part No.:
- 750311564
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.82
(exc. VAT)
£6.98
(inc. VAT)
- RS Stock No.:
- 756-7440
- Mfr. Part No.:
- 750311564
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 9.07µH | |
| Primary DC Resistance | 0.036Ω | |
| Secondary DC Resistance | 0.007Ω | |
| Turns Ratio | 3:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 250nH | |
| Dimensions | 17.75 x 13.46 x 12.7mm | |
| Depth | 12.7mm | |
| Length | 17.75mm | |
| Width | 13.46mm | |
| Minimum Temperature | -40°C | |
| Secondary Voltage Rating | 5 V, 8 V | |
| Maximum Temperature | +125°C | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 9.07µH | ||
Primary DC Resistance 0.036Ω | ||
Secondary DC Resistance 0.007Ω | ||
Turns Ratio 3:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 250nH | ||
Dimensions 17.75 x 13.46 x 12.7mm | ||
Depth 12.7mm | ||
Length 17.75mm | ||
Width 13.46mm | ||
Minimum Temperature -40°C | ||
Secondary Voltage Rating 5 V, 8 V | ||
Maximum Temperature +125°C | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- CN
