Wurth Elektronik Through Hole Pulse Transformer 19:1:1 Turns Ratio, 0.9mH Prim. Inductance, 4.3Ω Prim. Resistance

RS Stock No.:
756-7373
Mfr. Part No.:
749118205
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

0.9mH

Primary DC Resistance

4.3Ω

Secondary DC Resistance

26mΩ

Turns Ratio

19:1:1

Mounting Type

Through Hole

Leakage Inductance

175µH

Dimensions

18 x 16.5 x 18mm

Depth

18mm

Length

18mm

Width

16.5mm

Maximum Temperature

+125°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy